MICROCHIP  AC164132  PICTAIL PLUS, ENC624J600, ETHERNET, DAUGHTER BOARD

MICROCHIP AC164132

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24R2931
  • Manufacturer Part No AC164132

Product Specifications, Documents & More


  • Core Architecture: PIC, dsPIC
  • Core Sub-Architecture: dsPIC33, PIC18, PIC24, PIC32
  • Features: IEEE 802.3 Compliant, PICtail Plus and PICtail compatible, 10/100BASE-T Ethernet
  • For Use With: 8/16/32 Bit Development Boards
  • Kit Contents: Fast 100Mbps Ethernet PICtail Plus Daughter Board, RJ-45 Female Ethernet Connector, documentation
  • SVHC: To Be Advised
  • Silicon Core Number: AC164132
  • Silicon Family Name: PICtail
  • Silicon Manufacturer: Microchip

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.99 $49.99

Buy

Price

Quantity List Price
1+ $49.99
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought