Low

AC164129 - 

Daughter Board, Audio Playback, PWM Signal, 16/24 Bit Audio Codec, Adjustable Gain Line Output

AC164129 - Daughter Board, Audio Playback, PWM Signal, 16/24 Bit Audio Codec, Adjustable Gain Line Output
AC164129 - Daughter Board, Audio Playback, PWM Signal, 16/24 Bit Audio Codec, Adjustable Gain Line Output

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164129
Newark Part No.:
07P8853
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
PIC, dsPIC
:
PIC24, dsPIC33
:
PIC24H
:
PICtail
:
Explorer 16 Development Boards
:
Daughter Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164129 is a Audio PICtail Plus Daughter Board is an audio extension board used with the Explorer 16 Development Board to facilitate rapid implementation, development and testing of full duplex speech and audio applications. The card features low cost speech and audio playback circuitry, microphone and line pre amp with adjustable gain control, headphone amplifier, 16/24bit codec for high fidelity applications and 4Mega bit serial flash memory. The card also features circuitry required for the dsPIC DSC devices with Audio DAC. This product is also part of the Human Interface Program. The Audio PICtail Plus Daughter Board fits into the expansion slot on the Explorer 16 Development Board and interfaces between an external audio device and the dsPIC33F or PIC24H device on the Explorer 16 Development Board. The output signals from the Audio PICtail Plus Daughter Board are appropriately amplified for the selected output line or speaker.
  • Audio Playback using PWM signal from dsPIC/PIC24H output compare module
  • 4th order low pass filter for audio PWM signal demodulation
  • 110mW headphone amplifier
  • Microphone and line input with adjustable gain
  • Line output with adjustable gain

Applications

Audio

Warnings

To avoid damage to the Audio PICtail Plus Daughter Board, the 28 Pin Starter Development Board must operate at +3.3V when it is connected to the Audio PICtail Plus Daughter Board.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$80.00 $ 80.00
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $80.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.