Low

MICROCHIP  AC164123  ENC28J60, ETHERNET, DAUGHTER BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 58M3610
  • Manufacturer Part No AC164123

Product Information


  • Application Sub Type: Ethernet
  • Features: IEEE 802.3 Compliant, 10BASE-T Ethernet, RJ-45 Female Ethernet Connector
  • Kit Application Type: Communication & Networking
  • Kit Contents: Board Only
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: -
  • Silicon Manufacturer: Microchip

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

  • 16M5242 - MICROCHIP-AC164123-PICTAIL PLUS, ENC28J60, ETHERNET, DAUGHTER BOARD
  • 71J3844 - MICROCHIP-ENC28J60-I/SO-IC, ETHERNET CONTROLLER, 28SOIC
  • 95M6140 - MICROCHIP-ENC28J60-I/SO-ETHERNET CONTROLLER W/SPI, 28SOIC

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.43

Buy

Price

Quantity List Price
1+ $41.43

MICROCHIP-AC164123-ENC28J60, ETHERNET, DAUGHTER BOARD;ENC28J60, ETHERNET, DAUGHTER BOARD; Silicon Manufacturer:Microchip; Silicon Core Number:-; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet; Kit Contents:Board Only; Features:IEEE 802.3 Compliant, ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
16M5242
AC164123

AC164123

MICROCHIP

PICTAIL PLUS, ENC28J60, ETHERNET, DAUGHTER BOARD

PICTAIL PLUS, ENC28J60, ETHERNET, DAUGHTER BOARD; Silicon Manufacturer:Microchip; Silicon Core Number:-; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet; Development Tool Type:Hardware - Daughter Card ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $39.99

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
71J3844
ENC28J60-I/SO

ENC28J60-I/SO

MICROCHIP

IC, ETHERNET CONTROLLER, 28SOIC

IC, ETHERNET CONTROLLER, 28SOIC ; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:3.6V; Controller IC Case Style:SOIC; No. of Pins:28; IC Interface Type:Host Bus, MII, SPI; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

102

1+ $2.83 26+ $2.60 100+ $2.35

Buy
  • 102 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
95M6140
ENC28J60-I/SO

ENC28J60-I/SO

MICROCHIP

ETHERNET CONTROLLER W/SPI, 28SOIC

ETHERNET CONTROLLER W/SPI, 28SOIC; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:3.6V; Controller IC Case Style:SOIC; No. of Pins:28; IC Interface Type:SPI; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.43 10+ $3.45 100+ $2.84

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought