MICROCHIP  AC164121  Daughter Board, ENC28J60, 10BASE-T Ethernet, RJ-45 Female Ethernet Connector

MICROCHIP AC164121

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 56K5830
  • Manufacturer Part No AC164121

Product Overview


AC164121 is a Ethernet PICtail daughter board which provides a cost effective method of evaluating and developing Ethernet control applications. The board is designed for flexibility and can be plugged into a wide selection of demonstration boards, including the PIC18 Explorer (DM183032). The development board is populated with the 28 pin ENC28J60 stand alone 10 Base-T Ethernet controller which interfaces to the RJ45 female connector. With a standard 28 pin PICtail pin out, the board is easily interfaced to 8bit demonstration boards.
  • ENC28J60 Ethernet controller with 25MHz oscillator and integrated magnetic RJ45 connector
  • 256Kbits SPI EEPROM (25LC256) for storing web pages and configurations
  • Dedicated power supply
  • PICtail daughter board connection interface

Applications

Communications & Networking; Industrial; Building Automation; Security; Sensing & Instrumentation; Sensing & Instrumentation
Back to top

Product Information


  • Silicon Manufacturer Microchip
  • Silicon Core Number -
  • Kit Application Type Communication & Networking
  • Application Sub Type Ethernet
  • Kit Contents Ethernet Controller, Power Supply, Daughter Board interface
  • Features 10BASE-T Ethernet, RJ-45 Female Ethernet Connector
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)
  •   element14 Technical Page (376.17KB) EN
  • Application Note (388.47KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $39.99 $39.99

    Buy

    Price

    Quantity List Price
    1+ $39.99
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    2 years, 7 months ago
    by
    NewarkProductEnrichment01
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Description:
    The AC164121 is a PICtail Ethernet board. The Ethernet PICtail daughter board provides a cost-effective method of evaluating Microchip technology's ENC28J60 stand-alone 10 Base-T Ethernet controller. It is a expansion-board compatible with a number of PICDEM demonstration-boards. The board is designed for flexibility and can be plugged into a wide selection of demonstration-boards, including the PIC18 explorer (DM183032). The development board is populated with the 28-pin ENC28J60 Ethernet controller which interfaces to the RJ-45 female connector. With a standard 28-pin PICtail pin out, the board is easily interfaced to Microchip’s 8bit demonstration-boards. It is used for developing Ethernet control applications.

    Feature & Benefits:
    ENC28J60 Ethernet controller with 25MHz oscillator
    Integrated magnetic RJ-45 connector
    256KBits SPI EEPROM (25LC256) for storing web pages and configurations
    PICtail daughter board connection interface

    Applications: Communications & Networking, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation
    2 years, 6 months ago
    by
    NewarkProductEnrichment1
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:21:06.066-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_56K5830, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought