Low

AC164110 - 

RJ11 to ICSP Adapter, RJ-11 to ICSP Adapter

AC164110 - RJ11 to ICSP Adapter, RJ-11 to ICSP Adapter
AC164110 - RJ11 to ICSP Adapter, RJ-11 to ICSP Adapter
AC164110 - RJ11 to ICSP Adapter, RJ-11 to ICSP Adapter
AC164110 - RJ11 to ICSP Adapter, RJ-11 to ICSP Adapter

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164110
Newark Part No.:
16M5240
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

AC164110 is a RJ11 to ICSP adapter required to connect the PICkit 2 or PICkit 3 to a ICD header (RJ11). This adapter is required to program boards that have a RJ11 programming/debug connector.

Applications

Embedded Design & Development

Product Information

:
RJ11 to ICSP Adapter
:
MPLAB REAL In-Circuit Emulator
:
RJ-11 to ICSP Adapter
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
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$16.95 $ 16.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.95