Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04M5434
  • Manufacturer Part No AC164102

Product Information

  • Data Rate Max: -
  • Modulation Type: ASK
  • RF Modulation: ASK
  • RF Transmitter Applications: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: -
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Find similar products  grouped by common attribute


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Please could you provide more information on AC164102 Product ?
2 years, 8 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


The AC164102 is an RFPIC transmitter module of 315MHz. The RFPIC development kit provides design engineers with an easy way to evaluate unidirectional remote sense and control wireless links based on the RFPIC12F675 and rfRXD0420 devices. The kit is based on the popular PICkit 1 flash starter kit and consists of modular building blocks for different transmitters and receivers that can be utilized for prototype systems or to evaluate Microchip products. The transmitter modules are based on the RFPIC12F675 devices and support the same frequency and modulation formats as the receivers. The transmitter modules feature button inputs for remote control functions as well as analogue input to allow evaluation of the A/D and comparator peripherals on the RFPIC12F675. Code development is achieved with Microchip’s MPLAB integrated development environment (IDE). The microcontroller is easily programmed using the PICkit 1 with modules plugging into the PICkit.

Feature & Benefits:
RFPIC transmitter module for 315MHz
It is a component of the RFPIC development kit (DV164102).
Transmitter modules are based on the RFPIC12F675 devices
Button inputs for remote control functions
Code development is achieved with Microchip’s MPLAB integrated development environment (IDE).

Applications: Wireless, Communications & Networking, RF Communications
2 years, 8 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.453-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04M5434, prod, sort_default
1 of 1
Back to top


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought