Low

93LC66B-I/SN - 

EEPROM, Microwire, Microwire, 4 Kbit, 256 x 16bit, 2 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
93LC66B-I/SN
Newark Part No.:
88K1505
Product Range
4Kbit Serial Microwire EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 93LC66B-I/SN is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices. The 93LC66B device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low power, non-volatile memory applications.
  • Low-power CMOS technology
  • Self-timed erase and write cycles
  • Automatic ERAL before WRAL
  • Power ON/OFF data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal
  • Sequential read function
  • 1000000 Erase/write cycles ensured
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
Microwire
:
4Kbit
:
256 x 16bit
:
2MHz
:
SOIC
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
4Kbit Serial Microwire EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM, Microwire, 3 Wire, Serial, 4 Kbit, 256 x 16bit, 2 MHz, SOIC, 8 Pins

552 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

449 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
25 + $0.307
100 + $0.297
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.