Low

MICROCHIP  93LC66A/SN  EEPROM, 4KBIT, SERIAL, 3MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 33C3023
  • Manufacturer Part No 93LC66A/SN

Product Information


  • Clock Frequency: 3MHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: Microwire
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Availability

Availability:  4,108


  • 4,108 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.26

Buy

Price

Quantity List Price
1 - 25 $0.26
26 - 99 $0.25
100+ $0.24

MICROCHIP-93LC66A/SN-EEPROM, 4KBIT, SERIAL, 3MHZ, SOIC-8;EEPROM, 4KBIT, SERIAL, 3MHZ, SOIC-8; Memory Size:4Kbit; EEPROM Memory Configuration:512K x 8bit; Clock Frequency:3MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92C7712
93LC66AT/SN

93LC66AT/SN

MICROCHIP

IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC

IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

100+ $0.24

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought