Low

MICROCHIP  93LC66A-I/P  EEPROM, Microwire, Microwire, 4 Kbit, 512K x 8bit, 2 MHz, DIP, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
93LC66A-I/P
Newark Part No.:
69K7677
Technical Datasheet:
See all Technical Docs
MICROCHIP 93LC66A-I/P
Video

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Microwire
Memory Size:
4Kbit
EEPROM Memory Configuration:
512K x 8bit
Clock Frequency:
2MHz
Memory Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
4Kbit Serial Microwire EEPROMs
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products