Low

93C66C-I/P - 

EEPROM, Microwire, Microwire, 4 Kbit, 512 x 8bit / 256 x 16bit, 3 MHz, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
93C66C-I/P
Newark Part No.:
30H4674
Product Range
4Kbit Serial Microwire EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 93C66C-I/P is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA66C, 93LC66C or 93C66C are dependent upon external logic levels driving the ORG pin to set word size. The device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
  • Low-power CMOS technology
  • Self-timed erase/write cycles
  • Automatic erase all (ERAL) before write all (WRAL)
  • Power-on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal (ready/busy)
  • Sequential read function
  • 1000000 Erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
Microwire
:
4Kbit
:
512 x 8bit / 256 x 16bit
:
3MHz
:
DIP
:
8Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
4Kbit Serial Microwire EEPROMs
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.333 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.333
25 + $0.321
100 + $0.309
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.