Low

25LC256-I/SN - 

EEPROM, SPI, 256 Kbit, 32K x 8bit, 10 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25LC256-I/SN
Newark Part No.:
92C7460
Product Range
256Kbit Serial SPI EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25LC256-I/SN is a 256Kbit serial SPI bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIJ package. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are clock input (SCK), separate data in (SI) and data out (SO) lines. Access to device is controlled through chip select input. Communication to the device can be paused via hold pin. While device is paused, transitions on its inputs will be ignored with exception of chip select allowing host to service higher priority interrupts. It features more than 1 million erase/write cycles and data retention is greater than 200 years.
  • Maximum clock speed is 10MHz
  • Supply voltage range from 2.5V to 5.5V
  • Low power CMOS technology
  • 32768 x 8bit organization
  • Self timed erase and write cycles (5ms maximum)
  • Built-in write protection
  • High reliability
  • Operating temperature range from -40°C to 85°C
  • 64byte page write capability
  • Maximum write current is 5mA at 5.5V and 10MHz

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Automotive

Product Information

:
SPI
:
256Kbit
:
32K x 8bit
:
10MHz
:
SOIC
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
256Kbit Serial SPI EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.21 25+ $1.18 100+ $1.14

Add

MICROCHIP

SERIAL EEPROM, 256KBIT, 10MHZ, SOIC-8

1,559 in stock
Add

MICROCHIP

EEPROM, SPI, 256 Kbit, 32K x 8bit, 10 MHz, SOIC, 8 Pins

9 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

296 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.20 $ 1.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.20
25 + $1.17
100 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.