Low

25LC1024-E/SM - 

EEPROM, SPI, 1 Mbit, 128K x 8bit, 20 MHz, SOIJ, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25LC1024-E/SM
Newark Part No.:
89H3174
Product Range
1Mbit Serial SPI EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25LC1024-E/SM is a 1024kb serial EEPROM Memory with byte-level and page-level serial EEPROM functions. It also features page, sector and chip erase functions typically associated with flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select allowing the host to service higher priority interrupts.
  • 256-byte page
  • 6ms Maximum write cycle time
  • No page or sector erase required
  • Low-power CMOS technology
  • Electronic signature for device ID
  • Page erase (6ms maximum)
  • Sector erase (10ms maximum)
  • Chip erase (10ms maximum)
  • Sector write protection (32kB/sector) - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection - Power-on/off data protection circuitry
  • 1M Erase/write cycles endurance
  • >200-year Data retention
  • 4000V ESD protection

Applications

Industrial, Communications & Networking, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
SPI
:
1Mbit
:
128K x 8bit
:
20MHz
:
SOIJ
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
125°C
:
Each
:
1Mbit Serial SPI EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM, SPI, 1 Mbit, 128K x 8bit, 20 MHz, SOIJ, 8 Pins

122 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

247 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$3.14 $ 3.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.14
25 + $3.03
100 + $2.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.