Low

25LC040A-I/SN - 

EEPROM, SPI, 4 Kbit, 512 x 8bit, 10 MHz, SOIC, 8 Pins

25LC040A-I/SN - EEPROM, SPI, 4 Kbit, 512 x 8bit, 10 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25LC040A-I/SN
Newark Part No.:
72J3683
Product Range
4Kbit Serial SPI EEPROMs

Product Overview

The 25LC040A-I/SN is a 4kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
  • Maximum clock 10MHz
  • Write page mode
  • Sequential read
  • Self-timed erase and write cycles 5ms maximum
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • High reliability
  • Endurance - 1000000 erase/write cycles
  • Data retention - >200 years
  • ESD protection - 4000V

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
SPI
:
4Kbit
:
512 x 8bit
:
10MHz
:
SOIC
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
4Kbit Serial SPI EEPROMs
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.382 $ 0.38
Price for:
Each
Multiple: 100 Minimum: 900
Quantity Price
900 + $0.382
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.