Low

25LC040-I/SN - 

EEPROM, SPI, 4 Kbit, 512K x 8bit, 2 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25LC040-I/SN
Newark Part No.:
92C7427
Product Range
4Kbit Serial SPI EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25LC040-I/SN is a 4kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts. Also, write operations to the device can be disabled via the write-protect pin (WP).
  • Low-power CMOS technology
  • Write cycle time - 5ms maximum
  • Self-timed erase and write cycles
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin
  • Sequential read
  • High reliability
  • Endurance - 1M cycles
  • Data retention - >200 years
  • ESD protection - 4000V

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
SPI
:
4Kbit
:
512K x 8bit
:
2MHz
:
SOIC
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
4Kbit Serial SPI EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.489 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.489
25 + $0.471
100 + $0.454
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.