Low

MICROCHIP  25AA640A-I/P  EEPROM, SPI, 64 Kbit, 8K x 8bit, 10 MHz, DIP, 8 Pins

 

Product Information

IC Interface Type:
SPI
Memory Size:
64Kbit
EEPROM Memory Configuration:
8K x 8bit
Clock Frequency:
10MHz
Memory Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
64Kbit SPI Serial EEPROM
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products