Low

MICROCHIP  25AA040AT-I/OT  SERIAL EEPROM, 4KBIT, 10MHZ, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 72J3640
  • Manufacturer Part No 25AA040AT-I/OT

Product Information


  • Clock Frequency: 10MHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOT-23
  • Memory Size: 4Kbit
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/97
  •  132/97

Availability

Availability:  1,582

(Available until stock is exhausted)


  • 1,582 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.371

Buy

Price

Quantity List Price
1+ $0.371

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought