Low

25AA040A-I/SN - 

EEPROM, SPI, 4 Kbit, 512K x 8bit, 10 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25AA040A-I/SN
Newark Part No.:
72J3636
Product Range
4Kbit Serial SPI EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25AA040A-I/SN is a 4kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
  • Maximum clock 10MHz
  • Low-power CMOS technology
  • Write page mode
  • Sequential read
  • Self-timed erase and write cycles 5ms maximum
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • Write-protect pin
  • High reliability
  • Endurance - 1000000 erase/write cycles
  • Data retention - >200 years
  • ESD protection - 4000V

Applications

Automotive, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
SPI
:
4Kbit
:
512K x 8bit
:
10MHz
:
SOIC
:
8Pins
:
1.8V
:
5.5V
:
-40°C
:
85°C
:
Each
:
4Kbit Serial SPI EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

SERIAL EEPROM, 4KBIT, 10MHZ, SOIC-8

610 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

962 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.37 $ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.411
25 + $0.396
100 + $0.382
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.