Low

24LC256-I/SM - 

EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, SOIJ, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC256-I/SM
Newark Part No.:
33C2973
Product Range
256Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24LC256-I/SM is a 256kb (32k x 8) I²C™ CMOS serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 256k boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.
  • Self-timed erase/write cycle
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400μA Maximum read current
  • 1μA Maximum standby current
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • >4000V ESD protection
  • 2-wire serial interface, I²C™ compatible
  • More than one million erase/write cycles
  • >200-year Data retention

Applications

Industrial, Communications & Networking, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
I2C
:
256Kbit
:
32K x 8bit
:
400kHz
:
SOIJ
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
256Kbit Serial I2C EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $0.782

MICROCHIP

SERIAL EEPROM, 256KBIT, 400KHZ, SOIJ-8

3,716 in stock

Each (Supplied on Cut Tape)

1+ $0.947 25+ $0.869 100+ $0.79

MICROCHIP

SERIAL EEPROM, 256KBIT, 400KHZ, SOIJ-8

1,735 in stock

Each

1+ $0.80 25+ $0.771 100+ $0.742

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

860 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.80 $ 0.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.80
25 + $0.771
100 + $0.742
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.