Low

24LC1025-I/SM - 

EEPROM, I2C, 1 Mbit, 128K x 8bit, 400 kHz, SOIJ, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC1025-I/SM
Newark Part No.:
31K5811
Product Range
1Mbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24LC1025-I/SM is a 1024kb (128k x 8) Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128-byte of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mb total system EEPROM memory.
  • 128-byte page write buffer
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 450μA Maximum read current
  • 5μA Maximum standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to four devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 1MHz Clock for FC versions
  • >4000V ESD protection
  • More than 1 million erase/write cycles
  • >200-year Data retention

Applications

Industrial, Communications & Networking, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
I2C
:
1Mbit
:
128K x 8bit
:
400kHz
:
SOIJ
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
1Mbit Serial I2C EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM (Electrically-Erasable PROM)

2,100 in stock
Add

MICROCHIP

SERIAL EEPROM, 1MBIT, 400KHZ, SOIJ-8

1,693 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,927 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.96 $ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.96
25 + $2.85
100 + $2.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.