MICROCHIP  24LC04BT-I/OT  EEPROM, 4 Kbit, 2 BLK (256K x 8bit), 400 kHz, I2C, SOT-23, 5 Pins

MICROCHIP 24LC04BT-I/OT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89C9802
  • Manufacturer Part No 24LC04BT-I/OT

Product Overview


Applications

Automotive
Back to top

Product Information


  • Memory Size 4Kbit
  • EEPROM Memory Configuration 2 BLK (256K x 8bit)
  • Clock Frequency 400kHz
  • IC Interface Type I2C
  • Memory Case Style SOT-23
  • No. of Pins 5Pins
  • Supply Voltage Min 2.5V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 2.5V to 5.5V
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/95
  •  132/95

  • CAD CadSoft_EAGLE (2.48KB) EN
  • Availability

    Availability:
     
    Check stock and lead times
      More stock available week commencing 8/29/16

    Contact me when back in stock

    Substitutes

    • 28X4153 - EEPROM, 4 Kbit, 2 BLK (256K x 8bit), 400 kHz, I2C, SOT-23, 5 Pins
    • 95M2078 - SERIAL EEPROM, 4KBIT, 400KHZ, SOT-23-5
    • 03H7537 - IC,SERIAL EEPROM,512X8,CMOS,TSOP,6PIN,PLASTIC

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.22 $0.22

    Buy

    Price

    Quantity List Price
    1 - 25 $0.22
    26 - 99 $0.21
    100+ $0.20
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    28X4153
    24LC04BT-I/OT

    24LC04BT-I/OT

    MICROCHIP

    EEPROM, 4 Kbit, 2 BLK (256K x 8bit), 400 kHz, I2C, SOT-23, 5 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    3000+ $0.20

    Buy
      More stock available week commencing 8/8/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    95M2078
    24LC04BT-I/OT

    24LC04BT-I/OT

    MICROCHIP

    SERIAL EEPROM, 4KBIT, 400KHZ, SOT-23-5

    Availability:​ 1,926  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.327 10+ $0.261 25+ $0.206 50+ $0.202 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 10/10/16
    Upgrade
    03H7537
    24LC04BT-E/OT

    24LC04BT-E/OT

    MICROCHIP

    IC,SERIAL EEPROM,512X8,CMOS,TSOP,6PIN,PLASTIC

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    100+ $0.26

    Buy
      More stock available week commencing 9/12/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought