Low

MICROCHIP  24LC02B/P  EEPROM, I2C, 2 Kbit, 256K x 8bit, 400 kHz, DIP, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC02B/P
Newark Part No.:
75K1883
Technical Datasheet:
See all Technical Docs
MICROCHIP 24LC02B/P
Video

The actual product may differ from image shown

Product Overview

The 24LC02B/P is a 2kB I²C™ serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active cu...
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms, typical
  • Self-timed erase/write cycle
  • 8-byte page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

 

Product Information

IC Interface Type:
I2C
Memory Size:
2Kbit
EEPROM Memory Configuration:
256K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
2Kbit Serial I2C EEPROMs
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products