Low

MICROCHIP  24LC02B-I/SN  IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 12C1997
  • Manufacturer Part No 24LC02B-I/SN

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 256K x 8bit
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 2Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/77
  •  130/95

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2900

Order multiple quantity: 100

Price: $0.20

Buy

Price

Quantity List Price
100+ $0.20

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30H1482
24LC02B-I/SNG

24LC02B-I/SNG

MICROCHIP

IC, EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8

IC, EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

716

1+ $0.22 26+ $0.21 100+ $0.20

Buy

(Available until stock is exhausted)

  • 716 in stock for same day shipping

see cut-off times

75M3687
24LC02BT-I/SN

24LC02BT-I/SN

MICROCHIP

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.20

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

92C7084
24LC02BT-I/SN

24LC02BT-I/SN

MICROCHIP

IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC

IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

100+ $0.20

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
92C7078
24LC02B-E/SN

24LC02B-E/SN

MICROCHIP

IC, EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8

IC, EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

128

1+ $0.28 26+ $0.27 100+ $0.26

Buy
  • 128 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
92C7082
24LC02BT-E/SN

24LC02BT-E/SN

MICROCHIP

IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC

IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

100+ $0.26

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
12C1996
24LC02B-I/P

24LC02B-I/P

MICROCHIP

IC, EEPROM, 2KBIT, SERIAL, 400KHZ, DIP-8

IC, EEPROM, 2KBIT, SERIAL, 400KHZ, DIP-8; Memory Size:2Kbit; EEPROM Memory Configuration:256K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

408

1+ $0.19 Promotional price 26+ $0.19 Promotional price 100+ $0.19 Promotional price

Buy

(Available until stock is exhausted)

  • 408 in stock for same day shipping

see cut-off times

33C2968
24LC02B/SN

24LC02B/SN

MICROCHIP

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:256K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64

1+ $0.22 26+ $0.21 100+ $0.20

Buy

(Available until stock is exhausted)

  • 64 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought