Low

24C02C-I/SN - 

EEPROM, I2C, 2 Kbit, 256K x 8bit, 400 kHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24C02C-I/SN
Newark Part No.:
96K4063
Product Range
2Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24C02C-I/SN is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a voltage range of 4.5 to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with maximum standby and active currents of only 5μA and 1mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C02C devices on the same bus for up to 16kB of contiguous EEPROM memory.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Fast page or byte write time 1ms typical
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • Hardware write-protect for upper half of the array
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
I2C
:
2Kbit
:
256K x 8bit
:
400kHz
:
SOIC
:
8Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
Each
:
2Kbit Serial I2C EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM, I2C, 2 Kbit, 256K x 8bit, 400 kHz, SOIC, 8 Pins

1,295 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

775 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.24 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.267
25 + $0.257
100 + $0.248
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.