Low

MICROCHIP  24AA64-I/SN  IC, EEPROM, 64KBIT, SERIAL 400KHZ SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 85C2288
  • Manufacturer Part No 24AA64-I/SN

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 8K x 8bit
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 64Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/77
  •  130/95

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 100

Price: $0.35

Buy

Price

Quantity List Price
100+ $0.35

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92C6917
24AA64T-I/SN

24AA64T-I/SN

MICROCHIP

IC,SERIAL EEPROM,8KX8,CMOS,SOP,8PIN,PLASTIC

IC,SERIAL EEPROM,8KX8,CMOS,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

100+ $0.35

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought