Low

MICROCHIP  24AA512-I/SN  EEPROM, I2C, 512 Kbit, 64K x 8bit, 400 kHz, SOIC, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA512-I/SN
Newark Part No.:
14R9284
Technical Datasheet:
See all Technical Docs
MICROCHIP 24AA512-I/SN
Video

The actual product may differ from image shown

Product Overview

The 24AA512-I/SN is a 512kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mb address space.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms maximum
  • Self-timed erase/write cycle
  • 128byte Page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Product Information

IC Interface Type:
I2C
Memory Size:
512Kbit
EEPROM Memory Configuration:
64K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
512Kbit I2C Serial EEPROM
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Industrial
  • Communications & Networking
  • Consumer Electronics
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

24AA512T-I/SN

512K, 64K X 8, 1.8V SER EE, IND, 8 SOIC 3.90mm(.150in) T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

3300+ $1.18

Buy