Low

24AA512-I/SM - 

EEPROM, I2C, 512 Kbit, 64K x 8bit, 400 kHz, SOIJ, 8 Pins

24AA512-I/SM - EEPROM, I2C, 512 Kbit, 64K x 8bit, 400 kHz, SOIJ, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA512-I/SM
Newark Part No.:
92C6900
Product Range
512Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
512Kbit Serial I2C EEPROMs
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24AA512-I/SM is a 512kb (64k x 8) I²C™ Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128-byte of data. This device is capable of both random and sequential reads up to the 512k boundary. Functional address lines allows up to eight devices on the same bus, for up to 4Mb address space.
  • 128-byte page write buffer
  • 5ms Maximum page write time
  • Hardware write-protect pin
  • Factory programming available
  • 400μA Maximum read current
  • 1μA Maximum standby current
  • 2-wire serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed erase/write cycle
  • >4000V ESD protection
  • More than 1 million erase/write cycles
  • >200-year Data retention

Applications

Industrial, Power Management, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

SERIAL EEPROM, 512KBIT, 400KHZ, SOIJ-8

387 in stock

Each

1+ $1.39 25+ $1.34 100+ $1.29

Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.