Low

MICROCHIP  24AA256-I/SN  EEPROM, 256 Kbit, 32K x 8bit, 400 kHz, I2C, SOIC, 8 Pins

Technical Data Sheet (701.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP 24AA256-I/SN
Video

Product Overview

The 24AA256-I/SN is a 32K x 8 (256Kbit) serial Electrically Erasable Programmable Read-only Memory (EEPROM), capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as data acquisition. This device also has a page write capability of up to 64bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mbit address space.
  • Low-power CMOS technology
  • 2-wire Serial interface, I²C™ compatible
  • Cascadable up to eight devices
  • Schmitt-trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • More than 1 million erase/write cycles
  • 5ms Maximum page write time
  • Self-timed erase/write cycle
  • 64-byte Page write buffer
  • Hardware write-protect
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Memory Size:
256Kbit
EEPROM Memory Configuration:
32K x 8bit
Clock Frequency:
400kHz
IC Interface Type:
I2C
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
256Kbit I2C Serial EEPROM
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
1.7V to 5.5V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

24AA256T-I/SN

IC,SERIAL EEPROM,32KX8,CMOS,SOP,8PIN,PLASTIC

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $0.70

Buy

EEPROM, 256 Kbit, 32K x 8bit, 400 kHz, I2C, SOIC, 8 Pins

ON SEMICONDUCTOR

12,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.181 Promotional price 9000+ $0.181 Promotional price 24000+ $0.181 Promotional price

Buy

EEPROM, 256 Kbit, 32K x 8bit, 400 kHz, I2C, SOIC, 8 Pins

ON SEMICONDUCTOR

1,522: 

Price for: Each

1+ $0.363 Promotional price 10+ $0.363 Promotional price 100+ $0.307 Promotional price 1000+ $0.307 Promotional price More pricing

Buy
24AA256-E/SN

256K, 32K X 8, 1.8V SER EE, EXT, 8 SOIC 3.90mm(.150in) TUBE

MICROCHIP

0

Price for: Each

100+ $0.76

Buy

Associated Products