Low

MICROCHIP  24AA256-I/SM  EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, SOIJ, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA256-I/SM
Newark Part No.:
92C6873
Technical Datasheet:
See all Technical Docs
MICROCHIP 24AA256-I/SM
Video

The actual product may differ from image shown

 

Product Information

IC Interface Type:
I2C
Memory Size:
256Kbit
EEPROM Memory Configuration:
32K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
SOIJ
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
256Kbit I2C Serial EEPROM
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, SOIC, 8 Pins

ON SEMICONDUCTOR

0

Price for: Each

500+ $0.735 1000+ $0.58 2500+ $0.515 5000+ $0.503 More pricing

Buy
24AA256T-I/SM

IC,SERIAL EEPROM,32KX8,CMOS,SOP,8PIN,PLASTIC

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $0.72

Buy

SERIAL EEPROM, 256KBIT, 400KHZ, SOIJ-8

MICROCHIP

1,222:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.885 10+ $0.868 25+ $0.783 50+ $0.767 More pricing

Buy

EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, SOIC, 8 Pins

ON SEMICONDUCTOR

1,078 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.528 Promotional price 10+ $0.528 Promotional price 100+ $0.484 Promotional price 500+ $0.447 Promotional price More pricing

Buy

EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, SOIC, 8 Pins

ON SEMICONDUCTOR

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.342 Promotional price 4000+ $0.342 Promotional price 8000+ $0.342 Promotional price 12000+ $0.342 Promotional price More pricing

Buy

Associated Products