Low

MICROCHIP  24AA16-I/SN  EEPROM, I2C, 16 Kbit, 8 BLK (256K x 8bit), 400 kHz, SOIC, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA16-I/SN
Newark Part No.:
96K4056
Technical Datasheet:
See all Technical Docs
MICROCHIP 24AA16-I/SN
Video

The actual product may differ from image shown

Product Overview

The 24AA16-I/SN is a 16kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active curr...
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms maximum
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

 

Product Information

IC Interface Type:
I2C
Memory Size:
16Kbit
EEPROM Memory Configuration:
8 BLK (256K x 8bit)
Clock Frequency:
400kHz
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
16Kbit Serial I2C EEPROMs
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EEPROM, I2C, 16 Kbit, 8 BLK (256K x 8bit), 400 kHz, SOIC, 8 Pins

MICROCHIP

56 in stock

Price for: Each

1+ $0.28 25+ $0.27 100+ $0.26

Buy

Associated Products