Low

MICROCHIP  24AA128-I/MS  EEPROM, I2C, 128 Kbit, 16K x 8bit, 400 kHz, MSOP, 8 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA128-I/MS
Newark Part No.:
92C6839
Technical Datasheet:
See all Technical Docs
MICROCHIP 24AA128-I/MS
Video

The actual product may differ from image shown

Product Overview

The 24AA128-I/MS is a 128kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communicatio...
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to eight devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms typical
  • Self-timed erase/write cycle
  • 64-byte page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

 

Product Information

IC Interface Type:
I2C
Memory Size:
128Kbit
EEPROM Memory Configuration:
16K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
128Kbit Serial I2C EEPROMs
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

24AA128T-I/MS

IC,SERIAL EEPROM,16KX8,CMOS,TSSOP,8PIN,PLASTIC

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $0.54

Buy

Associated Products