Low

24AA1025T-I/SN - 

EEPROM, I2C, 1 Mbit, 128K x 8bit, 400 kHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA1025T-I/SN
Newark Part No.:
86W6591
Product Range
1Mbit I2C Serial EEPROM
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24AA1025T-I/SN is a 1024kB I²C CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mb total system EEPROM memory.
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Cascadable up to four devices
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms typical
  • Self-timed erase/write cycle
  • 128byte Page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information

:
I2C
:
1Mbit
:
128K x 8bit
:
400kHz
:
SOIC
:
8Pins
:
1.7V
:
5.5V
:
-40°C
:
85°C
:
1Mbit I2C Serial EEPROM
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM, I2C, 1 Mbit, 128K x 8bit, 400 kHz, SOIC, 8 Pins

2 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,059 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3.05 $ 3.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.05
25 + $2.87
100 + $2.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.