Low

MICROCHIP  24AA1025-I/SM  IC, EEPROM, 1MBIT, SERIAL, 400KHZ SOIJ-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 56K7662
  • Manufacturer Part No 24AA1025-I/SM

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 128K x 8bit
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 1Mbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 90

Price: $2.66

Buy

Price

Quantity List Price
100+ $2.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56K7663
24AA1025T-I/SM

24AA1025T-I/SM

MICROCHIP

EEPROM (Electrically-Erasable PROM)

EEPROM (Electrically-Erasable PROM) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.66

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought