Low

MICROCHIP  24AA02UID-I/SN  SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 70W1665
  • Manufacturer Part No 24AA02UID-I/SN

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 256K x 8bit
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 2Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Contact me when back in stock

Substitutes

  • 01X0463 - Memory Size:2Kbit; EEPROM Memory Configuration:2 BLK (128 x 8bit); Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface ;RoHS Compliant: Yes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.22

Buy

Price

Quantity List Price
1 - 25 $0.22
26 - 99 $0.21
100+ $0.20

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01X0463
24AA02UID-I/SN

24AA02UID-I/SN

MICROCHIP

SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8

SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:2 BLK (128 x 8bit); Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,314

1+ $0.61 250+ $0.461 500+ $0.411 1000+ $0.37 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15

Associated Products


Customers Also Bought