Low

MICROCHIP  24AA02T-I/OT  IC, EEPROM, 2KBIT SERIAL 400KHZ SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 92C6808
  • Manufacturer Part No 24AA02T-I/OT

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 256K x 8bit
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOT-23
  • Memory Size: 2Kbit
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/77

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.19

Buy

Price

Quantity List Price
100+ $0.19

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought