Low

MICROCHIP  24AA02E48-I/SN  IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 45P4894
  • Manufacturer Part No 24AA02E48-I/SN

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 2 BLK (128K x 8bit)
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 2Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/95

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1500

Order multiple quantity: 100

Price: $0.22

Buy

Price

Quantity List Price
100 - 999999999 $0.22

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45P4896
24AA02E48T-I/SN

24AA02E48T-I/SN

MICROCHIP

2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90mm(.150in) T/R

2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90mm(.150in) T/R

  Write a Review | Ask a Question

0

100+ $0.22

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought