Low

24AA025UID-I/SN - 

EEPROM, I2C, 2 Kbit, 256K x 8bit, 400 kHz, SOIC, 8 Pins

24AA025UID-I/SN - EEPROM, I2C, 2 Kbit, 256K x 8bit, 400 kHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA025UID-I/SN
Newark Part No.:
70W1669
Product Range
2Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24AA025UID-I/SN is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a preprogrammed, 32-bit unique ID. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1mA and 1mA, respectively. The 24AA02XUID also has a page write capability for up to eight bytes of data.
  • Single supply with operation down to 1.7V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms typical
  • Self-timed erase/write cycle
  • Page write buffer
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
I2C
:
2Kbit
:
256K x 8bit
:
400kHz
:
SOIC
:
8Pins
:
1.7V
:
5.5V
:
-40°C
:
85°C
:
Each
:
2Kbit Serial I2C EEPROMs
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.24 $ 0.24
Price for:
Each
Multiple: 100 Minimum: 1400
Quantity Price
1400 + $0.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.