Low

24AA025E48-I/SN - 

EEPROM, EUI-48™ Node Identity, I2C, 2 Kbit, 2 BLK (128K x 8bit), 400 kHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA025E48-I/SN
Newark Part No.:
73R8707
Product Range
2Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24AA025E48-I/SN is a 2kB Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of 1µA and 1mA, respectively. The 24AAXXXE48 also has a page write capability for up to 8 bytes of data.
  • Pre-programmed globally unique, 48-bit node address
  • Compatible with EUI-48™ and EUI-64™
  • Single supply with operation down to 1.7V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms typical
  • Self-timed erase/write cycle
  • Page write buffer
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
I2C
:
2Kbit
:
2 BLK (128K x 8bit)
:
400kHz
:
SOIC
:
8Pins
:
1.7V
:
5.5V
:
-40°C
:
85°C
:
Each
:
2Kbit Serial I2C EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8

1,995 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.26 $ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.289
25 + $0.279
100 + $0.268
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.