Low

24AA01-I/SN - 

EEPROM, I2C, 1 Kbit, 128 x 8bit, 400 kHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24AA01-I/SN
Newark Part No.:
92C6793
Product Range
1Kbit Serial I2C EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 24AA01-I/SN is a 1kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.8V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8 bytes of data.
  • Single-supply with operation down to 1.8V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Self-timed write cycle
  • Page write buffer for up to 8 bytes
  • 2ms Typical write cycle time for page write
  • Hardware write-protect for entire memory
  • Can be operated as a serial ROM
  • ESD protection >4000V
  • 1000000 Erase/write cycles
  • Data retention >200 years

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
I2C
:
1Kbit
:
128 x 8bit
:
400kHz
:
SOIC
:
8Pins
:
1.7V
:
5.5V
:
-40°C
:
85°C
:
Each
:
1Kbit Serial I2C EEPROMs
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$0.19 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.26
100 + $0.245
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.