Low

23LCV1024-I/SN - 

SRAM, 1 Mbit, 128K x 8bit, 2.5V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
23LCV1024-I/SN
Newark Part No.:
94T8211
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 23LCV1024-I/SN is a 1Mb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. The SRAM can be battery backed via the Vbat pin essentially making the SRAM non-volatile. The device also supports unlimited read and write cycles to the array.
  • SPI-compatible bus interface - 20MHz clock rate, SPI/SDI mode
  • Low-power CMOS technology
  • 3mA at 3.6V, 20MHz Read current
  • 4µA at +85°C Maximum standby current
  • Unlimited read and write cycles
  • Zero write time
  • 32-byte page
  • Battery-backed SRAM support via Vbat Pin, automatic switchover to Vbat
  • Sequential mode reads and writes
  • High reliability

Applications

Communications & Networking

Product Information

:
1Mbit
:
128K x 8bit
:
2.5V to 5.5V
:
SOIC
:
8Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,382 in stock

Each

1+ $2.47 25+ $2.38 100+ $2.29

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.47 25+ $2.38 100+ $2.29

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

200 Further stock expected to ship on Jul 12, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

66W2170 - SRAM, SERIAL, 1MBIT, 2.5-5.5V, 8SOIC

26AC6597 - SOIC 1024K, 2.5V SPI SERIAL SRAM, VBAT

$2.47 $ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.47
25 + $2.38
100 + $2.29
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.