Low

MICROCHIP  23LC1024-I/ST  SRAM 1MBIT, SDI / SQI, 20MHZ, 8-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 94T8232
  • Manufacturer Part No 23LC1024-I/ST

Product Information


  • Access Time: -
  • Clock Frequency: 20MHz
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: TSSOP
  • Memory Size: 1MB
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SRAM Memory Configuration: 128K x 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/100

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.14

Buy

Price

Quantity List Price
1 - 25 $2.14
26 - 99 $2.06
100+ $1.98

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought