MICROCHIP  23LC1024-I/P  SRAM 1MBIT, SDI / SQI, 20MHZ, 8-DIP

MICROCHIP 23LC1024-I/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94T8230
  • Manufacturer Part No 23LC1024-I/P

Product Overview


The 23LC1024-I/P is a 1Mb serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23LC1024 is a 1Mb serial SRAM designed to interface directly with the serial peripheral interface (SPI) port of many of today's popular microcontroller families, including Microchip's PIC® microcontrollers. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol. In addition, the 23LC1024 is capable of operation in SDI and SQI modes.
  • SPI-compatible bus interface
  • 20MHz Clock rate
  • Low-power CMOS technology
  • 3mA at 5.5V/20MHz Read current
  • 4µA at +85°C Standby current
  • Unlimited read and write cycles
  • Zero write time
  • 128K x 8-bit Organization
  • Byte, page and sequential mode for read and write
  • High reliability
  • Halogen-free

Applications

Computers & Computer Peripherals; Automotive
Back to top

Product Information


  • Memory Size 1MB
  • SRAM Memory Configuration 128K x 8bit
  • Supply Voltage Min 2.5V
  • Supply Voltage Max 5.5V
  • Memory Case Style DIP
  • No. of Pins 8Pins
  • Access Time -
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 2.5V to 5.5V
  • Clock Frequency 20 MHz
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/100
  •  132/98

  • CAD CadSoft_EAGLE (2.66KB) EN
  • Availability

    Availability:  148


    • 148 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 7/25/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.16 $2.16

    Buy

    Price

    Quantity List Price
    1 - 24 $2.16
    25 - 99 $2.08
    100+ $2.00
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought