Low

MICROCHIP  23K640-I/ST  SRAM, 64 Kbit, 8K x 8bit, 2.7V to 3.6V, TSSOP, 8 Pins

 

Product Information

Memory Size:
64Kbit
SRAM Memory Configuration:
8K x 8bit
Supply Voltage Range:
2.7V to 3.6V
Memory Case Style:
TSSOP
No. of Pins:
8Pins
Access Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Supply Voltage Max:
3.6
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Min:
2.7

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products