Low

MICROCHIP  23A1024-I/ST  SRAM IC, 1MBIT, SDI / SQI, 20MHZ, 8-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 94T8192
  • Manufacturer Part No 23A1024-I/ST

Product Information


  • Clock Frequency: 20MHz
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: TSSOP
  • Memory Configuration: 128K x 8
  • Memory Size: 1MB
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 2.2V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 2.2V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 100

Price: $1.98

Buy

Price

Quantity List Price
100 - 999999999 $1.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45W1399
23A1024-I/ST
Technical Data Sheet}  

23A1024-I/ST

MICROCHIP

SRAM, SERIAL, 1MBIT, 1.8V, 8TSSOP

SRAM, SERIAL, 1MBIT, 1.8V, 8TSSOP; Memory Size:1Mbit; Memory Configuration:128 x 8; Supply Voltage Min:1.7V; Supply Voltage Max:2.2V; Memory Case Style:TSSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $4.29 10+ $2.55 100+ $2.46 250+ $2.33 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought