Low

MICROCHIP  23A1024-I/SN  SRAM 1MBIT, SDI / SQI, 20MHZ, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 94T8191
  • Manufacturer Part No 23A1024-I/SN

Product Information


  • Access Time: -
  • Clock Frequency: 20MHz
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOIC
  • Memory Size: 1MB
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SRAM Memory Configuration: 128K x 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 2.2V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 2.2V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 100

Unit Price: $1.94

Buy

Price

Quantity List Price
100+ $1.94

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought