Low

MICROCHIP  1828788  IC Product Type:Debugger / Programmer

MICROCHIP 1828788
Technical Data Sheet (156.28KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

DM330013 is a Microstick for dsPIC33F and PIC24H devices designed to provide an easy to use, economical development environment for 16bit digital signal controllers and microcontrollers. Microstick provides all user need to get started at a very low cost. It has an integrated programmer / debugger. It can be used stand alone or plugged into a prototyping board for extremely flexible development. The device under test is socketed for easy change out, and MPLAB Integrated Development Environment supports Microstick.
  • Low cost 16bit board
  • Integrated USB programmer / debugger
  • USB powered ease of use, no external power required
  • Socketed dsPIC/PIC24 provides flexible, easy device replacement
  • 0.025inch pin headers enables plug in to breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size and easily portable
  • On board debug LED, utility LED and reset switch
  • Free demo code

 

Product Information

Silicon Manufacturer:
IC Product Type:
Debugger / Programmer
Silicon Family Name:
dsPIC33FJxxMCxxx, PIC24HJxxGPxxx
Core Architecture:
PIC, dsPIC
Core Sub-Architecture:
PIC24, dsPIC33
Silicon Core Number:
Kit Contents:
Board
No. of Bits:
Features:
Integrated USB Programmer/Debugger, On-Board Debug LED
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Audio;
  • Wireless;
  • Motor Drive & Control

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.