Low

MICROCHIP  11AA160T-I/TT  EEPROM, UNI/O, 16 Kbit, 2K x 8bit, 100 kHz, SOT-23, 3 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
11AA160T-I/TT
Newark Part No.:
98M4959
Technical Datasheet:
See all Technical Docs
MICROCHIP 11AA160T-I/TT
Video

The actual product may differ from image shown

Product Overview

The 11AA160T-I/TT is a 1kB through 16kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and d...
  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed write cycle
  • Page-write buffer for up to 16 bytes
  • STATUS Register for added control
  • Write enable latch bit
  • Write-in-progress bit
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • High reliability
  • Endurance - 1000000 erase/write cycles
  • Data retention - >200 years
  • ESD protection - >4000V

 

Product Information

IC Interface Type:
UNI/O
Memory Size:
16Kbit
EEPROM Memory Configuration:
2K x 8bit
Clock Frequency:
100kHz
Memory Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
16Kbit Serial UNI/O EEPROMs
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products