Low

MICROCHIP  11AA02E64T-I/TT  EEPROM, Serial, 2 Kbit, 256K x 8bit, 100 kHz, SOT-23, 3 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
11AA02E64T-I/TT
Newark Part No.:
99W1948
Technical Datasheet:
See all Technical Docs
MICROCHIP 11AA02E64T-I/TT
Video

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Serial
Memory Size:
2Kbit
EEPROM Memory Configuration:
256K x 8bit
Clock Frequency:
100kHz
Memory Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
2Kbit Serial UNI/O EEPROMs
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products