Low

11AA010T-I/TT - 

EEPROM, UNI/O, 1 Kbit, 128 x 8bit, 100 kHz, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
11AA010T-I/TT
Newark Part No.:
98M4927
Product Range
1Kbit Serial UNI/O EEPROMs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 11AA010T-I/TT is a 1kB through 16kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA respectively.
  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed write cycle
  • Page-write buffer for up to 16 bytes
  • STATUS Register for added control
  • Write enable latch bit
  • Write-in-progress bit
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection
  • Power-on/off data protection circuitry
  • Write enable latch
  • High reliability
  • Endurance - 1000000 erase/write cycles
  • Data retention - >200 years
  • ESD protection - >4000V

Applications

Automotive, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
UNI/O
:
1Kbit
:
128 x 8bit
:
100kHz
:
SOT-23
:
3Pins
:
1.8V
:
5.5V
:
-40°C
:
85°C
:
Cut Tape
:
1Kbit Serial UNI/O EEPROMs
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.17 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.17
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.