Low

CC7V-T1A 32.768KHZ +-20PPM 12. - 

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, CC7V-T1A Series

CC7V-T1A 32.768KHZ +-20PPM 12. - Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, CC7V-T1A Series

The actual product may differ from image shown

Manufacturer Part No:
CC7V-T1A 32.768KHZ +-20PPM 12.
Newark Part No.:
94M6641
Product Range
CC7V-T1A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 3.2mm x 1.5mm
:
-
:
12.5pF
:
20ppm
:
CC7V-T1A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CC7V-T1A 32.768KHZ +-20PPM 12 is a 3.2 x 1.5mm SMD Tuning Fork Crystal with ceramic package. High-stability assured, low aging and power consumption, high shock and vibration resistance. Extended temperature range, load capacitance of 12.5pF and frequency tolerance at ±20ppm.
  • Ageing ±3ppm per year (maximum)
  • 500MΩ Insulation resistance

Applications

Industrial, Communications & Networking, Portable Devices, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

412 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/19/18
$1.14 $ 1.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.14
100 + $1.02
250 + $0.928
500 + $0.856
1000 + $0.631
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.