Low

SS12-TP - 

Schottky Rectifier, 20 V, 1 A, Single, DO-214AC, 2 Pins, 450 mV

SS12-TP - Schottky Rectifier, 20 V, 1 A, Single, DO-214AC, 2 Pins, 450 mV

The actual product may differ from image shown

Manufacturer Part No:
SS12-TP
Newark Part No.:
51T5023
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SS12-TP is a Schottky Barrier Rectifier with moulded plastic case.
  • Guard-ring protection
  • Low forward voltage
  • Reverse energy tested
  • High current capability
  • UL94V-0 Flammability rating

Applications

Power Management, Commercial

Product Information

:
20V
:
1A
:
Single
:
DO-214AC
:
2Pins
:
450mV
:
30A
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.102 6000+ $0.095 9000+ $0.089 More Less

MULTICOMP

Schottky Rectifier, 20 V, 1 A, Single, DO-214AC, 2 Pins, 550 mV

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.027 Web only price 10000+ $0.025 Web only price 15000+ $0.023 Web only price 25000+ $0.021 Web only price 50000+ $0.019 Web only price More Less

MULTICOMP

Schottky Rectifier, 20 V, 1 A, Single, DO-214AC, 2 Pins, 500 mV

3,236 in stock

Each (Supplied on Cut Tape)

1+ $0.255 10+ $0.214 50+ $0.09 100+ $0.062 500+ $0.045 1000+ $0.038 More Less

0

Pricing is unavailable. Please contact customer services.

2,325 in stock

Each (Supplied on Cut Tape)

1+ $0.45 10+ $0.288 25+ $0.267 50+ $0.211 100+ $0.124 250+ $0.114 500+ $0.103 1000+ $0.095 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,299 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.39 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
25 + $0.216
50 + $0.19
100 + $0.163
250 + $0.115
500 + $0.092
1000 + $0.075
2500 + $0.071
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.